Parametric results for: 5KP90CA-T under Transient Suppressors

Filter Your Search

1 - 10 of 158 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 5kp90cat
Select parts from the table below to compare.
Compare
Compare
M5KP90CA/TR
Microchip Technology Inc
$7.6294 No Active 146 V 10 µA 1.56 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE HIGH RELIABILITY 111 V 5 kW 90 V Not Qualified O-PALF-W2 e0 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M15KP90CA/TR
Microchip Technology Inc
$27.4334 No Active 146 V 1.56 W 106 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, CASE 5A, 2 PIN
5KP9.0CAT-2
Littelfuse Inc
Check for Price No Yes Obsolete 8 W SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 11.1 V 5 kW Not Qualified O-PALF-W2 e3 UL LISTED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC unknown O-PALF-W2 EAR99 8541.10.00.50
MX5KP9.0CA/TR13
Microsemi Corporation
Check for Price No Transferred 15.4 V 10.55 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 9 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
15KP90CA-T
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
PLAD15KP90CATR
Microsemi Corporation
Check for Price No Obsolete 146 V 2.5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 15 kW Not Qualified S-PSSO-G1 e0 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP unknown S-PSSO-G1 EAR99 8541.10.00.50 1
15KP90CATR
World Products Inc
Check for Price Yes Yes Active 146 V 5 W 100 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE 118 V 15 kW Not Qualified O-XALF-W2 UL RECOGNIZED 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL WORLD PRODUCTS INC compliant EAR99 8541.10.00.50
15KP90CA/TR8
Microsemi Corporation
Check for Price No Transferred 146 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 90 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
MA5KP9.0CA/TR12
Microsemi Corporation
Check for Price No Transferred 15.4 V 10.55 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 9 V O-PALF-W2 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50
5KP9.0CA/TR12
Microsemi Corporation
Check for Price No Transferred 15.4 V 10.55 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 9 V O-PALF-W2 e0 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP not_compliant EAR99 8541.10.00.50