Parametric results for: 5KP9.0CA_R2_00001 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: 5kp90car200001
Select parts from the table below to compare.
Compare
Compare
5KP9.0CA_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 15.4 V 10.75 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 11.5 V 5 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
5KP90CA_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 146 V 107.75 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 115.5 V 5 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50