Parametric results for: 5KP6.0CA under Transient Suppressors

Filter Your Search

1 - 10 of 795 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 5kp60ca
Select parts from the table below to compare.
Compare
Compare
5KP60CA
Diotec Semiconductor AG
$0.3682 Yes Active 8 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 76.7 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
TP5KP60CA
Littelfuse Inc
$1.5100 Yes Active 8 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED 73.7 V 5 kW O-PALF-W2 e3 AEC-Q101; IEC-61000-4-2, 4-4 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 2016-08-03 LITTELFUSE
5KP6.0CA-B
Littelfuse Inc
$1.7499 Yes Active 10.3 V 8 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE 7.37 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 unknown EAR99 8541.10.00.50
5KP60CA
Littelfuse Inc
$1.8680 No No Active 96.8 V 8 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 73.7 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON 2 unknown EAR99 8541.10.00.50 LITTELFUSE
15KP60CA
Continental Device India Ltd
$1.8820 Active 97.4 V 10 µA 8 W SILICON 67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 60 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
5KP6.0CA
Littelfuse Inc
$1.8999 No No Transferred 10.3 V 8 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE 7.37 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON 2 unknown EAR99 8541.10.00.50 LITTELFUSE
5KP60CA-B
Littelfuse Inc
$1.9986 Yes Active 96.8 V 8 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 73.7 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC 2 not_compliant EAR99 8541.10.00.50
5KP6.0CAE3/TR13
Microchip Technology Inc
$2.2750 Yes Active 10.3 V 1.56 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE 7.37 V 5 kW O-PALF-W2 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP60CAE3/TR
Microchip Technology Inc
$6.9346 Yes Active 96.8 V 10 µA 1.56 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE HIGH RELIABILITY 73.7 V 5 kW 60 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
M5KP60CAE3
Microchip Technology Inc
$7.4431 Yes Active 96.8 V 10 µA 1.56 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE HIGH RELIABILITY 73.7 V 5 kW 60 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant