Filter Your Search
1 - 10 of 45 results
|
PLAD15KP5.0CATRE3
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 9.2 V | 6.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5 V | 150 °C | -55 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
5KP5.0CATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price Buy | Yes | Active | 9.2 V | 4 mA | 8 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 5 kW | 5 V | O-PALF-W2 | MIL-STD-750 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-02-20 | ||||||||||||
|
MXR5KP5.0CATR
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 9.2 V | 1.56 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 7 V | 5 kW | Not Qualified | O-PBCY-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC, 5R, 2 PIN | 2 | |||||||||||||
|
MX5KP5.0CATR
Microsemi Corporation
|
Check for Price Buy | No | No | Active | 1.56 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7 V | 5 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | R-PALF-W2 | 2 | DO-204 | CASE 5A | |||||||||||
|
5KP5.0CA/TR8
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 9.2 V | 6.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 5 V | O-PALF-W2 | e0 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
PLAD15KP5.0CATR
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 9.2 V | 2.5 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | S-PSSO-G1 | 1 | ||||||||||||||
|
M5KP5.0CATR
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 9.2 V | 1.56 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 7 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | R-PALF-W2 | 2 | DO-204 | CASE 5A | |||||||
|
MVR5KP5.0CATR
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 9.2 V | 1.56 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 7 V | 5 kW | Not Qualified | O-PBCY-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC, 5R, 2 PIN | 2 | |||||||||||||
|
MX5KP5.0CA/TR8
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 9.2 V | 6.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 5 V | O-PALF-W2 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MSPPLAD15KP5.0CATR
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 9.2 V | 2.5 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-1 | 1 |