Parametric results for: 5KP5.0CA-T under Transient Suppressors

Filter Your Search

1 - 10 of 57 results

|
-
-
-
-
Manufacturer Part Number: 5kp50cat
Select parts from the table below to compare.
Compare
Compare
5KP5.0CA/TR8
Microsemi Corporation
Check for Price No Transferred 9.2 V 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 5 V O-PALF-W2 e0 DO-204AR 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP not_compliant EAR99 8541.10.00.50
5KP5.0CATR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 9.2 V 4 mA 8 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7 V 5 kW 5 V O-PALF-W2 MIL-STD-750 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 2019-02-20
PLAD15KP5.0CATRE3
Microsemi Corporation
Check for Price Yes Transferred 9.2 V 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 5 V 150 °C -55 °C MICROSEMI CORP compliant EAR99 8541.10.00.50
5KP5.0CA-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 9.2 V 8 W 6.83 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 7.25 V 5 kW O-PALF-W2 e3 2 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD unknown EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC, P-600, 2 PIN 2
MXR5KP5.0CATR
Microsemi Corporation
Check for Price No Obsolete 9.2 V 1.56 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 7 V 5 kW Not Qualified O-PBCY-W2 e0 MIL-19500 1 150 °C -65 °C 2 PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM MICROSEMI CORP unknown EAR99 8541.10.00.50 PLASTIC, 5R, 2 PIN 2
PLAD15KP5.0CATR
Microsemi Corporation
Check for Price No Obsolete 9.2 V 2.5 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 15 kW Not Qualified S-PSSO-G1 e0 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP unknown EAR99 8541.10.00.50 S-PSSO-G1 1
MX5KP5.0CATR
Microsemi Corporation
Check for Price No No Active 1.56 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 5 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown R-PALF-W2 2 DO-204 CASE 5A
M5KP5.0CATR
Microsemi Corporation
Check for Price No No Transferred 9.2 V 1.56 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE HIGH RELIABILITY 7 V 5 kW Not Qualified O-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 R-PALF-W2 2 DO-204 CASE 5A
MVR5KP5.0CATR
Microsemi Corporation
Check for Price No Obsolete 9.2 V 1.56 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE 7 V 5 kW Not Qualified O-PBCY-W2 e0 MIL-19500 1 150 °C -65 °C 2 PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM MICROSEMI CORP unknown EAR99 8541.10.00.50 PLASTIC, 5R, 2 PIN 2
MSPPLAD15KP5.0CATR
Microsemi Corporation
Check for Price No Obsolete 9.2 V 2.5 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 15 kW Not Qualified S-PSSO-G1 e0 1 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP unknown EAR99 8541.10.00.50 PLASTIC PACKAGE-1 1