Parametric results for: 5KP5.0CA-HRA under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 5kp50cahra
Select parts from the table below to compare.
Compare
Compare
5KP5.0CA-HRA
Littelfuse Inc
Check for Price Yes Active 8 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 7 V 5 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50