Parametric results for: 5KP17A under Transient Suppressors

Filter Your Search

1 - 10 of 498 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 5kp17a
Select parts from the table below to compare.
Compare
Compare
5KP17A
Diotec Semiconductor AG
$0.3267 Yes Active 8 W SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE 21.7 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
5KP17A-E3/54
Vishay Intertechnologies
$1.2878 Yes Active 27.6 V 8 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY 20.9 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN not_compliant Vishay
TP5KP17A
Littelfuse Inc
$1.5100 Yes Active 8 W SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED 20.9 V 5 kW O-PALF-W2 e3 AEC-Q101; IEC-61000-4-2, 4-4 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE 2016-08-03
5KP17A-B
Littelfuse Inc
$1.5247 No Yes Active 27.6 V 8 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE 20.9 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 unknown EAR99 8541.10.00.50
5KP17AE3/TR13
Microchip Technology Inc
$1.8850 Yes Active 27.6 V 1.56 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE 20.9 V 5 kW O-PALF-W2 DO-204AR 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
15KP17A
Continental Device India Ltd
$2.2978 Active 29.3 V 5 mA 8 W SILICON 18.99 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 17 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
MPLAD6.5KP17A
Microchip Technology Inc
$5.6484 No Active 27.6 V 2.5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE HIGH RELIABILITY 20.9 V 6.5 kW S-PSSO-G1 e0 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.50
MPLAD6.5KP17A/TR
Microchip Technology Inc
$5.8190 No Active 27.6 V 10 µA 2.5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE HIGH RELIABILITY 20.9 V 6.5 kW 17 V S-PSSO-G1 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MPLAD7.5KP17AE3
Microchip Technology Inc
$5.9576 Yes Active 27.6 V 10 µA 2.5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE HIGH RELIABILITY 20.9 V 7.5 kW 17 V S-PSSO-G1 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC unknown
MPLAD7.5KP17AE3/TR
Microchip Technology Inc
$6.1340 Yes Active 27.6 V 10 µA 2.5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE HIGH RELIABILITY 20.9 V 7.5 kW 17 V S-PSSO-G1 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant