Parametric results for: 5KP12CA-HRA under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 5kp12cahra
Select parts from the table below to compare.
Compare
Compare
5KP12CA-HRA
Littelfuse Inc
Check for Price Yes Active 8 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 14.7 V 5 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50