Parametric results for: 5KP120 under Transient Suppressors

Filter Your Search

1 - 10 of 964 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 5kp120
Select parts from the table below to compare.
Compare
Compare
5KP120CA
Diotec Semiconductor AG
$0.3672 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 260 10 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 2019-02-14
5KP120A-E3/54
Vishay Intertechnologies
$1.2878 Yes Active 193 V 8 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY 147 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC not_compliant ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Vishay
5KP120A-B
Littelfuse Inc
$1.5868 No Yes Active 193 V 8 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE 147 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE 2
15KP120A
Continental Device India Ltd
$1.8820 Active 192.3 V 10 µA 8 W SILICON 134 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 120 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
15KP120CA
Continental Device India Ltd
$1.8820 Active 192.3 V 10 µA 8 W SILICON 134 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15 kW 120 V O-PALF-W2 TS 16949 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
5KP120E3/TR13
Microchip Technology Inc
$1.8850 Yes Active 213 V 2 µA 8 W 147.5 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE 162 V 5 kW 120 V O-PALF-W2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
5KP120AE3/TR13
Microchip Technology Inc
$1.8850 Yes Active 193 V 2 µA 8 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE 147 V 5 kW 120 V O-PALF-W2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
5KP120CA
Littelfuse Inc
$2.1588 No No Active 193 V 8 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE 147 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON unknown EAR99 8541.10.00.50 LITTELFUSE 2
5KP120CA-B
Littelfuse Inc
$2.8099 No Yes Active 193 V 8 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE 147 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE 2
5KP120CA-HR
Littelfuse Inc
$16.7112 Yes Active 8 W SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 147 V 5 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC unknown EAR99 8541.10.00.50 O-PALF-W2