Parametric results for: 5CSTFD5D5F31I7N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 5cstfd5d5f31i7n
Select parts from the table below to compare.
Compare
Compare
5CSTFD5D5F31I7N
Intel Corporation
Check for Price Yes Active 1.1 V 469 469 FIELD PROGRAMMABLE GATE ARRAY SQUARE 3207 CLBS 1.13 V 1.07 V S-PBGA-B896 e1 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 31 mm 31 mm 2 mm INTEL CORP ROHS COMPLIANT, FBGA-896 not_compliant 3A991 8542.39.00.01 Intel
5CSTFD5D5F31I7N
Altera Corporation
Check for Price Yes Transferred 1.1 V 288 288 85000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.13 V 1.07 V S-PBGA-B896 Not Qualified e1 3 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2 mm ALTERA CORP ROHS COMPLIANT, FBGA-896 compliant 8542.39.00.01 BGA 896