Parametric results for: 5CGXFC7C6F23C7N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5cgxfc7c6f23c7n
Select parts from the table below to compare.
Compare
Compare
5CGXFC7C6F23C7N
Altera Corporation
Check for Price Buy Yes Transferred 1.1 V 240 240 149500 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1.13 V 1.07 V S-PBGA-B484 Not Qualified e1 3 85 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2 mm ALTERA CORP BGA ROHS COMPLIANT, FBGA-484 484 compliant 8542.39.00.01
5CGXFC7C6F23C7N
Intel Corporation
Check for Price Buy Yes Active 1.1 V 240 240 149500 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5648 CLBS 1.13 V 1.07 V S-PBGA-B484 Not Qualified e1 3 85 °C 260 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 23 mm 23 mm 2 mm INTEL CORP ROHS COMPLIANT, FBGA-484 compliant 8542.39.00.01 3A991