Filter Your Search
1 - 2 of 2 results
![]() |
5CGXFC5C6F27C7N
Altera Corporation
|
Check for Price Buy | Yes | Transferred | 1.1 V | 368 | 368 | 76500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2 mm | ALTERA CORP | BGA | ROHS COMPLIANT, FBGA-672 | 672 | compliant | 8542.39.00.01 | |||||||
|
5CGXFC5C6F27C7N
Intel Corporation
|
Check for Price Buy | Yes | Active | 1.1 V | 368 | 368 | 76500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2908 CLBS | 1.13 V | 1.07 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2 mm | INTEL CORP | ROHS COMPLIANT, FBGA-672 | not_compliant | 8542.39.00.01 | 3A991 | Intel |