Parametric results for: 5CGTFD9D5F27C7N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5cgtfd9d5f27c7n
Select parts from the table below to compare.
Compare
Compare
5CGTFD9D5F27C7N
Altera Corporation
Check for Price Buy Yes Transferred 1.1 V 336 336 301000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1.13 V 1.07 V S-PBGA-B672 Not Qualified e1 3 85 °C 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2 mm ALTERA CORP BGA ROHS COMPLIANT, FBGA-672 672 compliant 8542.39.00.01
5CGTFD9D5F27C7N
Intel Corporation
Check for Price Buy Yes Active 1.1 V 336 336 301000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 11356 CLBS 1.13 V 1.07 V S-PBGA-B672 Not Qualified e1 3 85 °C NOT SPECIFIED NOT SPECIFIED 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 27 mm 27 mm 2 mm INTEL CORP ROHS COMPLIANT, FBGA-672 not_compliant 8542.39.00.01 3A991