Parametric results for: 5962f9671102vxc under Arithmetic Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 5962f9671102vxc
Select parts from the table below to compare.
Compare
Compare
5962F9671102VXC
Defense Logistics Agency
Check for Price Buy Obsolete 5 V 37 ns 1 16 NO DIP 3-STATE AC ERROR DETECTION AND CORRECTION CIRCUIT CMOS 5.5 V 4.5 V MILITARY R-CDIP-T28 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 28 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE GOLD THROUGH-HOLE DUAL DEFENSE LOGISTICS AGENCY CERAMIC, DIP-28 unknown
5962F9671102VXC
Harris Semiconductor
Check for Price Buy Transferred 5 V 1 16 NO DIP 50 pF 3-STATE AC ERROR DETECTION AND CORRECTION CIRCUIT CMOS 5.5 V 4.5 V MILITARY R-CDIP-T28 Not Qualified e4 125 °C -55 °C 300k Rad(Si) V 28 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE GOLD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR DIP-28 unknown 8542.39.00.01
5962F9671102VXC
Intersil Corporation
Check for Price Buy Obsolete 5 V 37 ns 1 16 NO DIP 3-STATE AC ERROR DETECTION AND CORRECTION CIRCUIT CMOS 5.5 V 4.5 V MILITARY R-CDIP-T28 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 28 CERAMIC, METAL-SEALED COFIRED DIP28,.6 RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.92 mm 15.24 mm INTERSIL CORP CERAMIC, DIP-28 unknown 8542.39.00.01 DIP 28