Parametric results for: 5962R9950402VDX under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 5962r9950402vdx
Select parts from the table below to compare.
Compare
Compare
5962R9950402VDX
Texas Instruments
Check for Price Buy Active 4 mV 100 pA 4 mA 76 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 10 nA YES 30 nA NO NO NO NO NO 0.1 V/us 32 V MILITARY 1000 25000 NO R-CDSO-F14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 14 CERAMIC, METAL-SEALED COFIRED SOF RECTANGULAR SMALL OUTLINE YES TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.35 mm TEXAS INSTRUMENTS INC DFP CERAMIC, DFP-14 14 unknown EAR99 8542.33.00.01
5962R9950402VDX
Defense Logistics Agency
Check for Price Buy Active 4 mV 100 pA 4 mA 76 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR NO 0.1 V/us 32 V MILITARY 1000 25000 R-CDSO-F14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 14 CERAMIC, METAL-SEALED COFIRED SOF RECTANGULAR SMALL OUTLINE YES TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.35 mm DEFENSE LOGISTICS AGENCY CERAMIC, DFP-14 unknown
5962R9950402VDX
National Semiconductor Corporation
Check for Price Buy Transferred 4 mV 100 pA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1000 R-CDSO-F14 Not Qualified e0 76 dB 125 °C -55 °C MIL-PRF-38535 Class V 14 CERAMIC, METAL-SEALED COFIRED SOF RECTANGULAR SMALL OUTLINE YES TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.35 mm NATIONAL SEMICONDUCTOR CORP DFP CERAMIC, DFP-14 14 unknown EAR99 8542.33.00.01