Filter Your Search
1 - 4 of 4 results
![]() |
5962R9660501VXC
Intersil Corporation
|
Check for Price Buy | Transferred | 5 V | 405 ns | 405 ns | 1 | 6 | YES | DFP | 2.59 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | RADIATION HARDENED; INPUT AC PARAMETRIC ... more | 8 MHz | 640 µA | TRUE | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | CERAMIC, DFP-16 | 16 | compliant | 8542.39.00.01 | |||
|
5962R9660501VXC
Defense Logistics Agency
|
Check for Price Buy | Active | 5 V | 405 ns | 1 | 6 | YES | DFP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | RADIATION HARDENED; INPUT AC PARAMETRIC ... more | 8 MHz | TRUE | 18 V | 3 V | MILITARY | R-CDFP-F16 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | 11.18 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-16 | unknown | |||||||||
|
5962R9660501VXC
Renesas Electronics Corporation
|
Check for Price Buy | Obsolete | 5 V | 405 ns | 1 | 6 | YES | DFP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | RADIATION HARDENED; INPUT AC PARAMETRIC ... more | 8 MHz | TRUE | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | CERAMIC, DFP-16 | compliant | 8542.39.00.01 | |||||||||
|
5962R9660501VXC
Harris Semiconductor
|
Check for Price Buy | Transferred | 5 V | 405 ns | 1 | 6 | YES | DFP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | RADIATION HARDENED; INPUT AC PARAMETRIC ... more | 2.59 MHz | TRUE | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 |