Parametric results for: 5962-9689701HXA under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 59629689701hxa
Select parts from the table below to compare.
Compare
Compare
5962-9689701HXA
MS Kennedy Corporation
Check for Price Buy Obsolete 30 mV 50 pA 2 mA 84 dB 1 OPERATIONAL AMPLIFIER 150 V -150 V CMOS VOLTAGE-FEEDBACK 50 pA YES (AVCL>=30) YES NO NO -175 V YES NO 20 V/us 175 V AUTOMOTIVE 50000 NO S-CQFP-F24 Not Qualified e0 125 °C -40 °C MIL-PRF-38535 Class V 24 CERAMIC, METAL-SEALED COFIRED QFF QFL24,.4SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD MS KENNEDY CORP QFP QFF, QFL24,.4SQ 24 unknown EAR99 8542.33.00.01