Parametric results for: 5962-9685801q2a under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: 59629685801q2a
Select parts from the table below to compare.
Compare
Compare
5962-9685801Q2A
Defense Logistics Agency
Check for Price Active 5 V 9.5 ns 1 8 YES QCCN 3-STATE AHCT/VHCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Qualified e0 125 °C -55 °C NOT APPLICABLE MIL-PRF-38535 Class Q NOT APPLICABLE 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm DEFENSE LOGISTICS AGENCY CERAMIC, LCC-20 unknown
5962-9685801Q2A
Texas Instruments
Check for Price Yes No Active 5 V 9.5 ns 9.5 ns 8 8 YES QCCN 50 pF UNIDIRECTIONAL 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 8 mA 2 TRUE 20 µA 5.5 V 4.5 V MILITARY S-CQCC-N20 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC not_compliant QLCC 20 EAR99 8542.39.00.01