Filter Your Search
1 - 4 of 4 results
![]() |
5962-9150102MXX
Teledyne e2v
|
Check for Price | Obsolete | 32 | 20.97 MHz | 4096 | 16 | 24 | 20.97 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.25 V | 4.75 V | MILITARY | S-GQFP-G132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 132 | CERAMIC, GLASS-SEALED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.52 mm | 22.355 mm | 22.355 mm | TELEDYNE E2V (UK) LTD | QFP | QFP, | 132 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||
|
5962-9150102MXX
Thales Group
|
Check for Price | Transferred | 32 | 20.97 MHz | 16 | 24 | 20.97 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | MILITARY | S-GQFP-G132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 132 | CERAMIC, GLASS-SEALED | QFP | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
![]() |
5962-9150102MXX
Atmel Corporation
|
Check for Price | Transferred | 32 | 20.97 MHz | 16 | 24 | 20.97 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 5.25 V | 4.75 V | MILITARY | S-GQFP-G132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 132 | CERAMIC, GLASS-SEALED | QFP | SQUARE | FLATPACK | GULL WING | 640 µm | QUAD | 4.52 mm | 22.355 mm | 22.355 mm | ATMEL CORP | QFP | QFP, | 132 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
5962-9150102MXX
Thales Components Corp
|
Check for Price | Obsolete | 32 | 20.97 MHz | 16 | 24 | 20.97 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | MILITARY | S-GQFP-G132 | Not Qualified | 125 °C | -55 °C | 132 | CERAMIC, GLASS-SEALED | QFP | SQUARE | FLATPACK | GULL WING | QUAD | THALES COMPONENTS CORP | , | unknown | 3A001.A.2.C | 8542.31.00.01 |