Filter Your Search
1 - 4 of 4 results
|
5962-8985201EA
Defense Logistics Agency
|
Check for Price Buy | Active | 5 V | 57 ns | 1 | 1 | NO | DIP | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | DEFENSE LOGISTICS AGENCY | FRIT SEALED, CERDIP-16 | unknown | ||||||||||||||||
|
5962-8985201EA
Harris Semiconductor
|
Check for Price Buy | Obsolete | 5 V | 1 | 1 | NO | DIP | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | HARRIS SEMICONDUCTOR | FRIT SEALED, CERDIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
5962-8985201EA
Texas Instruments
|
Check for Price Buy | Yes | No | Active | 5 V | 57 ns | 49 ns | 8 | 8 | NO | DIP | 50 pF | NO | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | ||
![]() |
5962-8985201EA
Intersil Corporation
|
Check for Price Buy | Obsolete | 5 V | 57 ns | 1 | 8 | NO | DIP | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | INTERSIL CORP | FRIT SEALED, CERDIP-16 | unknown | 8542.39.00.01 | DIP | 16 |