Parametric results for: 5962-8515503RX under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: 59628515503rx
Select parts from the table below to compare.
Compare
Compare
5962-8515503RX
Texas Instruments
Check for Price Not Recommended 5 V 20 ns 16 6 8 2 OT PLD MIL-STD-883 MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O PAL-TYPE 41.6 MHz NO NO MIXED 5.5 V 4.5 V R-GDIP-T20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC DIP DIP, 20 compliant 3A001.A.2.C 8542.39.00.01
5962-8515503RX
AMD
Check for Price Obsolete 5 V 25 ns 8 2 OT PLD MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O REGISTER PRELOAD; POWER-UP RESET 28.5 MHz MIXED 5.5 V 4.5 V R-GDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.257 mm 5.08 mm ADVANCED MICRO DEVICES INC DIP DIP, 20 unknown 3A001.A.2.C 8542.39.00.01