Filter Your Search
1 - 4 of 4 results
![]() |
5962-0054001QXC
Atmel Corporation
|
Check for Price Buy | No | Transferred | 32 | 25 MHz | 32 | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 230 mA | 5.5 V | 4.5 V | MILITARY | S-PQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 256 | PLASTIC/EPOXY | QFF | QFL256,1.5SQ,20 | SQUARE | FLATPACK | Gold (Au) | FLAT | 508 µm | QUAD | 3.18 mm | 37.085 mm | 37.085 mm | ATMEL CORP | QFP | QFF, QFL256,1.5SQ,20 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
5962-0054001QXC
Microchip Technology Inc
|
Check for Price Buy | No | Not Recommended | 32 | 25 MHz | 32 | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 230 mA | 5.5 V | 4.5 V | MILITARY | S-PQFP-F256 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 256 | PLASTIC/EPOXY | QFF | QFL256,1.5SQ,20 | SQUARE | FLATPACK | Gold (Au) | FLAT | 508 µm | QUAD | 3.18 mm | 37.085 mm | 37.085 mm | MICROCHIP TECHNOLOGY INC | MQFP-256 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
![]() |
5962-0054001QXC
Teledyne e2v
|
Check for Price Buy | Contact Manufacturer | 32 | 25 MHz | 32 | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | S-PQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 256 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | GOLD | FLAT | 508 µm | QUAD | 3.18 mm | 37.085 mm | 37.085 mm | TELEDYNE E2V (UK) LTD | QFP | QFF, | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
5962-0054001QXC
Matra MHS
|
Check for Price Buy | Obsolete | 32 | 25 MHz | 32 | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | S-PQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | GOLD | FLAT | 508 µm | QUAD | 3.18 mm | 37.085 mm | 37.085 mm | MATRA MHS | QFF, | unknown | 3A991.A.2 | 8542.31.00.01 |