Parametric results for: 591d337x0010d2t20h under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 591d337x0010d2t20h
Select parts from the table below to compare.
Compare
Compare
591D337X0010D2T20H
Vishay Sprague
Check for Price Yes Yes Active 330 µF 10 V 612 mA 20 % 3017 60 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 33 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2 mm 7.5 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 3017 compliant EAR99 8532.21.00.50