Parametric results for: 54ACT157JRQMLV under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 54act157jrqmlv
Select parts from the table below to compare.
Compare
Compare
54ACT157JRQMLV
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 9 ns 12 ns 4 2 1 NO DIP 50 pF ACT MULTIPLEXER CMOS 24 mA TRUE 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C 260 MIL-PRF-38535 Class V 40 100k Rad(Si) V 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP-16 not_compliant
54ACT157JRQMLV
Texas Instruments
Check for Price Buy No Obsolete 5 V 9 ns 12 ns 4 2 1 NO DIP 50 pF ACT MULTIPLEXER CMOS 24 mA TRUE 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C 260 MIL-PRF-38535 Class V 40 100k Rad(Si) V 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01