Parametric results for: 54102-T0508LF under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 54102t0508lf
Select parts from the table below to compare.
Compare
Compare
54102-T05-08LF
Amphenol Communications Solutions
Check for Price Yes Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN (160) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 160u inch SOLDER 0.19 inch 0.1 inch 0.8 inch 0.095 inch AMPHENOL COMMUNICATIONS SOLUTIONS LEAD FREE compliant EAR99 8536.69.40.40
54102-T0508LF
Amphenol FCi
Check for Price Yes Yes Active 16 2 2.54 mm MALE BOARD TIN (160) STRAIGHT BOARD CONNECTOR 54102 NO NO NO e3 NO 94V-0 TIN (160) PHOSPHOR BRONZE NO GENERAL PURPOSE SOLDER FCI LEAD FREE compliant
54102-T05-08LF
Amphenol FCi
Check for Price Yes Yes Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN (160) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 160u inch SOLDER 0.19 inch 0.1 inch 0.8 inch 0.095 inch AMPHENOL COMMUNICATIONS SOLUTIONS LEAD FREE compliant EAR99 8536.69.40.40
54102-T0508LF
Amphenol Communications Solutions
Check for Price Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN (160) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 160u inch SOLDER 0.19 inch 0.1 inch 0.8 inch 0.095 inch AMPHENOL COMMUNICATIONS SOLUTIONS unknown 16 Amphenol Communications Solutions