Parametric results for: 54102-F12-08 under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: 54102f1208
Select parts from the table below to compare.
Compare
Compare
54102-F12-08R
Amphenol FCi
Check for Price Buy No No Active 16 2 2.54 mm 2 3 A MALE BOARD GOLD (2) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 0.8 inch FCI compliant EAR99 8536.69.40.40
54102-F12-08
Amphenol Communications Solutions
Check for Price Buy No Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (2) OVER NICKEL STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ NO NO e4 NO UL, CSA 94V-0 -65 °C 130 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 2u inch SOLDER 0.19 inch 0.1 inch 0.8 inch 0.3 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54102-F1208LF
Amphenol Communications Solutions
Check for Price Buy Yes Active 16 2 2.54 mm 2 3 A MALE BOARD GOLD (2) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 0.8 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
54102-F12-08
Amphenol FCi
Check for Price Buy No No Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (2) OVER NICKEL STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ NO NO e4 NO UL, CSA 94V-0 -65 °C 130 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 2u inch SOLDER 0.19 inch 0.1 inch 0.8 inch 0.3 inch FCI compliant EAR99 8536.69.40.40
54102-F12-08RLF
Amphenol FCi
Check for Price Buy Yes Yes Active 16 2 2.54 mm 2 3 A MALE BOARD GOLD (2) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 0.8 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE
54102-F1208LF
Amphenol FCi
Check for Price Buy Yes Yes Active 16 2 2.54 mm 2 3 A MALE BOARD GOLD (2) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 0.8 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE
54102-F12-08RLF
Amphenol Communications Solutions
Check for Price Buy Yes Active 16 2 2.54 mm 2 3 A MALE BOARD GOLD (2) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 0.8 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
54102-F12-08R
Amphenol Communications Solutions
Check for Price Buy No Active 16 2 2.54 mm 2 3 A MALE BOARD GOLD (2) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 0.8 inch AMPHENOL ICC compliant EAR99 8536.69.40.40