Parametric results for: 51915-326lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 51915326lf
Select parts from the table below to compare.
Compare
Compare
51915-326LF
Amphenol Communications Solutions
Check for Price Active 31 20 mΩ MALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .1668 N UL -55 °C 85 °C RECEPTACLE S24P7 TIN OVER NICKEL COPPER ALLOY HYBRID YES LOCKING ONE SOLDER 0.47 inch 0.82 inch 3.15 inch 0.135 inch AMPHENOL COMMUNICATIONS SOLUTIONS unknown Amphenol Communications Solutions
51915-326LF
Amphenol FCi
Check for Price Yes Active 31 20 mΩ MALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .1668 N UL -55 °C 85 °C RECEPTACLE S24P7 TIN OVER NICKEL COPPER ALLOY HYBRID YES LOCKING ONE SOLDER 0.47 inch 0.82 inch 3.15 inch 0.135 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant EAR99 8536.69.40.40