Filter Your Search
1 - 7 of 7 results
|
VS-50WQ10FNTRL-M3
Vishay Intertechnologies
|
$0.4615 | Yes | Active | 5.5 A | 630 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABLITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||
|
VS-50WQ10FNTRLHM3
Vishay Intertechnologies
|
$1.1464 | Yes | Yes | Active | 5.5 A | 910 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 110 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | EAR99 | 8541.10.00.80 | |||||||
![]() |
50WQ10FNTRL
International Rectifier
|
Check for Price | No | No | Transferred | 5.5 A | 870 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | 150 °C | -40 °C | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-252AA | PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | 3 | ||||
![]() |
VS-50WQ10FNTRL-M3
Vishay Semiconductors
|
Check for Price | Active | 5.5 A | 630 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABLITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | TO-252AA | R-PSSO-G2 | 3 | ||||||||
![]() |
50WQ10FNTRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 5.5 A | 870 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | TO-252AA | R-PSSO-G2 | 3 | |||||||
![]() |
VS-50WQ10FNTRLPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 5.5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 330 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | TO-252AA | R-PSSO-G2 | 3 | |||||||||||
![]() |
50WQ10FNTRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 5.5 A | 870 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | TO-252AA | SIMILAR TO TO-252AA, DPAK-3 | 3 |