Parametric results for: 50at36-01-2-03n under Rotary Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 50at3601203n
Select parts from the table below to compare.
Compare
Compare
50AT36-01-2-03N
Grayhill Inc
Check for Price Yes Active 200 mA 28 V 25000 Cycle(s) 0.02 mΩ 1 3 DP3T LATCHED GOLD OVER NICKEL ROTARY SWITCH STANDARD SHAFT TYPE .15A@115VAC .2A@28VDC 150 mA 115 V 600VAC V 1 GΩ e4 PANEL MOUNT-THREADED STAINLESS STEEL 0.25 inch 1/4-28 PRECIOUS METAL ALLOY GOLD BRASS 36 deg THERMOSET 94V-0 NO GOLD OVER NICKEL BRASS SOLDER 0.375 inch 12.82 mm 12.7 mm 0.25 inch 0.153 inch GRAYHILL INC compliant EAR99 8536.50.90.20