Parametric results for: 501r18n101jv4e under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: 501r18n101jv4e
Select parts from the table below to compare.
Compare
Compare
501R18N101JV4E-RC
Johanson Dielectrics Inc
Check for Price Yes Active 100 pF 500 V 5 % 1206 NP0 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Size/Voltage/Capacitance Available 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99
501R18N101JV4E
Johanson Dielectrics Inc
Check for Price Yes Yes Active 100 pF 500 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.43 mm 1.83 mm JOHANSON DIELECTRICS INC CHIP compliant EAR99 8532.24.00.20