Parametric results for: 5.0smdj45ca under Transient Suppressors

Filter Your Search

1 - 10 of 48 results

|
-
-
-
-
Manufacturer Part Number: 50smdj45ca
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ45CAS
Littelfuse Inc
$1.0719 Buy Yes Active 72.7 V 2 µA 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 55.3 V 5 kW 45 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE
5.0SMDJ45CA
Littelfuse Inc
$1.1739 Buy Yes Yes Active 72.7 V 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 55.3 V 5 kW Not Qualified R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AB 2
5.0SMDJ45CA-T7
Littelfuse Inc
$1.3600 Buy Yes Yes Active 72.7 V 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 55.3 V 5 kW R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AB 2
5.0SMDJ45CA-W
Rectron Semiconductor
Check for Price Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 MATTE TIN OVER NICKEL RECTRON LTD compliant EAR99 8541.10.00.50 2019-01-15
5.0SMDJ45CA-AT
BrightKing Inc
Check for Price Buy Yes Transferred 1 260 40 BRIGHTKING INC unknown EAR99 8541.10.00.50
5.0SMDJ45CA/TR7
YAGEO Corporation
Check for Price Buy Yes Active 72.7 V 2 µA 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 55.3 V 45 V R-PDSO-C2 IEC-61000-4-2; MIL-STD-750 DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29 SMC, 2 PIN
5.0SMDJ45CA-T
Rectron Semiconductor
Check for Price Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 MATTE TIN OVER NICKEL RECTRON LTD compliant EAR99 8541.10.00.50 2019-01-15
5.0SMDJ45CA
Diodes Incorporated
Check for Price Buy Yes Obsolete 72.7 V 10 µA 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE 55.3 V 5 kW 45 V R-PDSO-C2 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL DIODES INC not_compliant SMC, 2 PIN
5.0SMDJ45CA
WeEn Semiconductor Co Ltd
Check for Price Buy Active TRANS VOLTAGE SUPPRESSOR DIODE WEEN SEMICONDUCTORS CO LTD unknown
5.0SMDJ45CA
YAGEO Corporation
Check for Price Buy Yes Active 72.7 V 2 µA 6.5 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500 55.3 V 5 kW 45 V R-PDSO-C2 e3 UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP not_compliant EAR99 8541.10.00.50 2018-11-05