Parametric results for: 5.0smdj16ca-t7 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 50smdj16cat7
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ16CA-T7
Littelfuse Inc
$1.0647 Buy Yes Yes Active 26 V 6.5 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 19.7 V 5 kW R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC DO-214AB 2 not_compliant EAR99 8541.10.00.50