Parametric results for: 5.0smdj110a under Transient Suppressors

Filter Your Search

1 - 10 of 42 results

|
-
-
-
Manufacturer Part Number: 50smdj110a
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ110A-T7
Littelfuse Inc
$1.1672 Yes Yes Active 177 V 6.5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 135 V 5 kW R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC DO-214AB R-PDSO-J2 2 not_compliant EAR99 8541.10.00.50
5.0SMDJ110A
Littelfuse Inc
$1.2374 Yes Yes Active 177 V 6.5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 135 V 5 kW Not Qualified R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC DO-214AB 2 not_compliant EAR99 8541.10.00.50
5.0SMDJ110A-AT
BrightKing Inc
Check for Price Yes Transferred 1 260 40 BRIGHTKING INC unknown EAR99 8541.10.00.50
5.0SMDJ110A
Luguang Electronic Technology Co Ltd
Check for Price Active SMC SMC
5.0SMDJ110A-T
Rectron Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 MATTE TIN OVER NICKEL RECTRON LTD compliant EAR99 8541.10.00.50 2019-01-15
5.0SMDJ110A-T13
ProTek Devices
Check for Price Yes Active 177 V 6.5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY 135 V 28 kW R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -55 °C 270 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL PROTEK DEVICES R-PDSO-C2 compliant EAR99 8541.10.00.50
5.0SMDJ110A
Thinking Electronic Industrial Co Ltd
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 Matte Tin (Sn) THINKING ELECTRONIC INDUSTRIAL CO LTD unknown
5.0SMDJ110A
WeEn Semiconductor Co Ltd
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE WEEN SEMICONDUCTORS CO LTD unknown
5.0SMDJ110A/TR7
YAGEO Corporation
Check for Price Yes Active 177 V 2 µA 6.5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 135 V 110 V R-PDSO-C2 IEC-61000-4-2; MIL-STD-750 DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29
5.0SMDJ110A-T500
ProTek Devices
Check for Price Yes Active 177 V 6.5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY 135 V 28 kW R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -55 °C 270 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL PROTEK DEVICES R-PDSO-C2 compliant EAR99 8541.10.00.50 2016-08-08