Parametric results for: 5.0SMDJ90A-T7 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 50smdj90at7
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ90A-T7
Littelfuse Inc
$1.1066 Buy Yes Yes Active 146 V 6.5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 111 V 5 kW R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL LITTELFUSE INC DO-214AB 2 not_compliant EAR99 8541.10.00.50 8541.10.00.50 LITTELFUSE 2024-07-30 16:56:12 300 8.54 2561.9999999999995 Military: -65C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2025-01-21 7439-92-1 97 YES 7440-02-0, 1317-36-8, 7439-92-1, 1333-86-4 50 DRC Conflict Free CMRT V6.10 UL [object Object] [object Object],[object Object],[object Object],[object Object]