Parametric results for: 5.0SMDJ9.0A-Q under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: 50smdj90aq
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ90A-QH
Bourns Inc
Check for Price Buy Yes Active 5 V 146 V 2 µA 6.5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 5 kW 90 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns
5.0SMDJ9.0A-QH
Bourns Inc
Check for Price Buy Yes Active 5 V 15.4 V 12 µA 6.5 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE 11.1 V 5 kW 9 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns
5.0SMDJ9.0A-Q
Bourns Inc
Check for Price Buy Yes Active 5 V 20 V 12 µA 6.5 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE PRSM-MIN 11.1 V 5 kW 9 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 2019-09-06
5.0SMDJ90A-Q
Bourns Inc
Check for Price Buy Yes Active 5 V 189.8 V 2 µA 6.5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE PRSM-MIN 111 V 5 kW 90 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns 2019-09-06