Filter Your Search
1 - 10 of 45 results
|
5.0SMDJ54CAS
Littelfuse Inc
|
$1.0194 | Yes | Active | 87.1 V | 2 µA | 6.5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 66.3 V | 5 kW | 54 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
![]() |
5.0SMDJ54CA
Littelfuse Inc
|
$1.0324 | Yes | Yes | Active | 87.1 V | 6.5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 66.3 V | 5 kW | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AB | 2 | ||||||
![]() |
5.0SMDJ54CA-T7
Littelfuse Inc
|
$1.3600 | Yes | Yes | Active | 87.1 V | 6.5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 66.3 V | 5 kW | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AB | 2 | ||||||
|
5.0SMDJ54CAF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 87.1 V | 5 µA | 6.5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 66.3 V | 5 kW | 54 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
5.0SMDJ54CA
WeEn Semiconductor Co Ltd
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | WEEN SEMICONDUCTORS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
5.0SMDJ54CA-AT
YAGEO Corporation
|
Check for Price | Yes | Active | 87.1 V | 2 µA | 6.5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 66.3 V | 5 kW | 54 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | not_compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | 2018-11-21 | ||||||
|
5.0SMDJ54CA-AT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 1 | 260 | 40 | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
5.0SMDJ54CA
Alpha & Omega Semiconductor
|
Check for Price | Yes | Active | 87.1 V | 2 µA | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 66.3 V | 5 kW | 54 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | ||||||||||||||||
|
5.0SMDJ54CA-AT/13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
TP5.0SMDJ54CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 87.1 V | 2 µA | 6.5 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 66.3 V | 5 kW | 54 V | R-PDSO-C2 | AEC-Q101; ISO 7637-2; MIL-STD-750 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | unknown |