Parametric results for: 5.0SMDJ22A under Transient Suppressors

Filter Your Search

1 - 10 of 55 results

|
-
-
-
-
Manufacturer Part Number: 50smdj22a
Select parts from the table below to compare.
Compare
Compare
5.0SMDJ22A
Littelfuse Inc
$0.7776 Buy Yes Yes Active 35.5 V 6.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 26.9 V 5 kW Not Qualified R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC DO-214AB 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
5.0SMDJ22A-T7
Littelfuse Inc
$1.0129 Buy Yes Yes Active 35.5 V 6.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 26.9 V 5 kW R-PDSO-J2 e3 IEC-61000-4-2; IEC-61000-4-4 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC DO-214AB 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
5.0SMDJ22AM6G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 35.5 V 6.25 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 5 kW R-PDSO-C2 e3 DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 SMC, 2 PIN
5.0SMDJ22A-AT
BrightKing Inc
Check for Price Buy Yes Transferred 1 260 40 BRIGHTKING INC unknown EAR99 8541.10.00.50
5.0SMDJ22A
Concord Semiconductor Corp
Check for Price Buy Transferred 35.5 V 25.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 22 V CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
5.0SMDJ22A
BrightKing Inc
Check for Price Buy Yes Transferred 35.5 V 6.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 26.9 V 5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50 SMC, 2 PIN
5.0SMDJ22A-AT/7
Pulse Electronics Corporation
Check for Price Buy Active PULSE ELECTRONICS CORP unknown
5.0SMDJ22AHR7G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 35.5 V 6.25 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 SMC, 2 PIN 2017-06-14
5.0SMDJ22A
Pulse Electronics Corporation
Check for Price Buy Yes Active 35.5 V 6.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 26.9 V 5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PULSE ELECTRONICS CORP compliant EAR99 8541.10.00.50 SMC, 2 PIN
5.0SMDJ22A
MERITEK Electronics Corporation
Check for Price Buy Yes Active 6.5 W SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 5 kW R-PDSO-C2 DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MERITEK ELECTRONICS CORP DO-214AB 2 compliant EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC, SMC, 2 PIN