Parametric results for: 5.0SMCJ26A under Transient Suppressors

Filter Your Search

1 - 10 of 23 results

|
-
-
-
Manufacturer Part Number: 50smcj26a
Select parts from the table below to compare.
Compare
Compare
5.0SMCJ26A-AQ
Diotec Semiconductor AG
$0.4100 Yes Active 3.5 V 42.1 V 2 µA 6 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE 31.9 V 5 kW 26 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50
A5.0SMCJ26A
Lite-On Semiconductor Corporation
Check for Price Yes Transferred TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED LITE-ON SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 SMC, 2 PIN 2018-11-19
5.0SMCJ26A
Diotec Semiconductor AG
Check for Price Yes Active 3.5 V 42.1 V 5 µA 6 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE 31.9 V 5 kW 26 V R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 2016-09-30
5.0SMCJ26A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 42.1 V 5 µA 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 5 kW 26 V R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant SMC, 2 PIN
5.0SMCJ26A-W
Rectron Semiconductor
Check for Price Yes Active 3.5 V 42.1 V 5 µA 6.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 31.9 V 5 kW 26 V R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
5.0SMCJ26A
Surge Components Inc
Check for Price Yes Active 42.1 V 2 µA 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 5 kW 26 V R-PDSO-C2 DO-214AB 1 175 °C -65 °C 240 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
5.0SMCJ26A-T3
Won-Top Electronics Co Ltd
Check for Price Active 6.5 W SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE 31.9 V 5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 R-PDSO-C2
5.0SMCJ26A
Taitron Components Inc
Check for Price Yes Active 5 V 42.1 V 5 µA 6.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 5 kW 26 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TAITRON COMPONENTS INC unknown EAR99 8541.10.00.50 SMC, 2 PIN
5.0SMCJ26A
Hitano Enterprise Corp
Check for Price Yes Active 42.1 V 6.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL HITANO ENTERPRISE CORP compliant EAR99 8541.10.00.50 SMC, 2 PIN
5.0SMCJ26A-T
Rectron Semiconductor
Check for Price Yes Active 3.5 V 42.1 V 5 µA 6.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 31.9 V 5 kW 26 V R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50