Parametric results for: 4N37 under Optocoupler

Filter Your Search

1 - 10 of 260 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 4n37
Select parts from the table below to compare.
Compare
Compare
4N37M
Lite-On Semiconductor Corporation
$0.0958 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 1.5 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
4N37S
Lite-On Semiconductor Corporation
$0.0958 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 100 mA 1.5 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
4N37
Lite-On Semiconductor Corporation
$0.1111 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 1.5 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
4N37
Everlight Electronics Co Ltd
$0.1296 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 5 kV 100 % UL APPROVED 80 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 12 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD DIP-6 compliant 8541.40.80.00 Transistor Outputs Everlight EAR99
4N37X
Isocom Components
$0.1461 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 10 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD PLASTIC, DIP-6 compliant 8541.40.80.00 Transistor Outputs Isocom EAR99
4N37
Isocom Components
$0.1461 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 5.3 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 300 mW 10 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD PLASTIC, DIP-6 compliant 8541.40.80.00 Transistor Outputs Isocom EAR99
4N37SM
onsemi
$0.1725 Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 4.17 kV UL APPROVED, VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 10 µs e3 100 °C -40 °C 1 TUBE MATTE TIN ONSEMI compliant 8541.40.80.00 Transistor Outputs onsemi PDIP-6 646BY
4N37SM
Isocom Components
$0.1887 Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 10 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant 8541.40.80.00 Transistor Outputs Isocom EAR99
4N37G
Isocom Components
$0.1887 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 5.3 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 10 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD PLASTIC, DIP-6 compliant 8541.40.80.00 Transistor Outputs Isocom EAR99
4N37XSM
Isocom Components
$0.1887 Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 10 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant 8541.40.80.00 Transistor Outputs Isocom EAR99