Filter Your Search
1 - 2 of 2 results
|
482-G212-K1M1-A1S0-2.5A
E-T-A
|
Check for Price Buy | Yes | Active | 72 V | 2.5 A | THERMAL CIRCUIT BREAKER | PUSH-PULL | TRIP FREE | 5 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 75 °C | -55 °C | PANEL MOUNT | 1 | NO | SCREW | 18 mm | 50 mm | 31 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
482-G212-K1M1-A1S0-25A
E-T-A
|
Check for Price Buy | Yes | Active | 72 V | 25 A | THERMAL CIRCUIT BREAKER | PUSH-PULL | TRIP FREE | 5 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 75 °C | -55 °C | PANEL MOUNT | 1 | NO | SCREW | 18 mm | 50 mm | 31 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | E-T-A |