Filter Your Search
1 - 10 of 24 results
|
3KP60CA-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 96.8 V | 6.5 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | PRSM-MIN | 73.7 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
3KP60CA-B
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 96.8 V | 7 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 73.7 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | ||||||
|
3KP6.0CA_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 10.3 V | 7.17 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 7.67 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||
|
3KP60CA_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 96.8 V | 71.7 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 76.7 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||
|
3KP6.0CA-B
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 10.3 V | 7 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 7.37 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | ||||||
|
3KP6.0CA-B
Micro Commercial Components
|
Check for Price | No | Obsolete | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 7.37 V | 3 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC, R-6, 2 PIN | 2 | |||||||||
|
3KP60CA-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 96.8 V | 6.5 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | PRSM-MIN | 73.7 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | MCC | ||
|
3KP60CA-B
Micro Commercial Components
|
Check for Price | No | Obsolete | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 73.7 V | 3 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC, R-6, 2 PIN | 2 | |||||||||
|
3KP6.0CA-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10.3 V | 6.5 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | PRSM-MIN | 7.37 V | 3 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
3KP6.0CAB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 7 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | UL RECOGNIZED | 7.37 V | 3 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 |