Parametric results for: 3kp6.0a under Transient Suppressors

Filter Your Search

1 - 10 of 158 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 3kp60a
Select parts from the table below to compare.
Compare
Compare
3KP6.0A-AT/B
BrightKing Inc
Check for Price Buy Transferred BRIGHTKING INC unknown EAR99 8541.10.00.50
3KP60A
Rectron Semiconductor
Check for Price Buy Active RECTRON LTD compliant EAR99 8541.10.00.50
3KP6.0AB
Littelfuse Inc
Check for Price Buy No Yes Active 7 W SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE UL RECOGNIZED 7.37 V 3 kW Not Qualified O-PALF-W2 e3 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC unknown O-PALF-W2 2
3KP6.0A/TR13
Pulse Electronics Corporation
Check for Price Buy Active PULSE ELECTRONICS CORP unknown
3KP60A_B0_10001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 96.8 V 71.7 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 76.7 V 3 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 O-PALF-W2
3KP60A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Active 8 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 76.7 V 3 kW Not Qualified O-PALF-W2 UL RECOGNIZED NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant PLASTIC, P-600, 2 PIN
3KP6.0A
Won-Top Electronics Co Ltd
Check for Price Buy No No Active 10.3 V 8 W 7.17 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE 7.67 V 3 kW O-PALF-W2 e0 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD not_compliant EAR99 8541.10.00.50 PLASTIC, P-600, 2 PIN 2
3KP60A
Diodes Incorporated
Check for Price Buy Yes Obsolete 96.8 V 3.5 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.7 V 3 kW Not Qualified O-PALF-W2 UL RECOGNIZED 175 °C -55 °C 255 NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DIODES INC compliant PLASTIC, R-6, 2 PIN
3KP60A
Littelfuse Inc
Check for Price Buy No Yes Obsolete 96.8 V 7 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 73.7 V 3 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC unknown EAR99 8541.10.00.50 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2
3KP6.0A
DB Lectro Inc
Check for Price Buy Contact Manufacturer DB LECTRO INC unknown