Parametric results for: 3ez24d5 under Zener Diodes

Filter Your Search

1 - 10 of 81 results

|
-
-
-
Manufacturer Part Number: 3ez24d5
Select parts from the table below to compare.
Compare
Compare
MSP3EZ24D5
Microsemi Corporation
Check for Price No Obsolete 31 mA 1.25 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
MQ3EZ24D5E3
Microsemi Corporation
Check for Price Yes Obsolete 31 mA 1.25 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
MV3EZ24D5E3TR
Microsemi Corporation
Check for Price Yes Obsolete 31 mA 1.25 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
3EZ24D5
onsemi
Check for Price Yes Obsolete 31 mA 1 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 9 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 175 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL ONSEMI DO-41 PLASTIC, CASE 59-10, 2 PIN 2 not_compliant EAR99 8541.10.00.50 CASE 59-10 onsemi
SMA3EZ24D5-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete e3 1 260 10 Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
SMBJ3EZ24D5TR
Microsemi Corporation
Check for Price No Obsolete 31 mA 3 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
3EZ24D5-BP-HF
Micro Commercial Components
Check for Price Yes Active SILICON ZENER DIODE NO ZENER O-PALF-W2 e3 DO-15 1 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
MX3EZ24D5E3TR
Microsemi Corporation
Check for Price Yes Obsolete 31 mA 1.25 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
3EZ24D5/TR8
Microchip Technology Inc
Check for Price No End Of Life 31 mA 1.25 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-PALF-W2 e0 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
3EZ24D5RL
Motorola Mobility LLC
Check for Price Transferred 31 mA 500 nA 1 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 750 Ω 5 % Not Qualified O-PALF-W2 DO-41 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50 CASE 59-03