Parametric results for: 3d5r5 under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3d5r5
Select parts from the table below to compare.
Compare
Compare
3D5R5
Reliability Power Inc
Check for Price Obsolete NO 5 V 5 V 600 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID -5 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM 5.5 V 4.5 V 0.02 % 0.1 % 1 1 5.05 V 4.95 V SHORT CIRCUIT 0.01414 Vrms COMMERCIAL EXTENDED 3 W NO S-XDMA-P5 Not Qualified 71 °C -25 °C 5 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 50.8 mm 9.5 mm 50.8 mm RELIABILITY POWER INC unknown EAR99