Parametric results for: 3SBH1141A2 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3sbh1141a2
Select parts from the table below to compare.
Compare
Compare
3SBH1141A2
TE Connectivity
Check for Price Buy No No Active 975 mW 720 Ω 2 A 28 V 2 A 100000 Cycle(s) 4PDT-CO MOMENTARY POWER/SIGNAL RELAY DC 37 mA 13.5 V 8.1 V 26.5 V 2A@28VDC 6 ms 6 ms -65 °C 125 °C AC/DC PANEL MOUNT 4 FORM C HERMETICALLY SEALED NO SOLDER 15.49 mm 8.13 mm 15.49 mm 15.49mm x 15.49mm x 8.13mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity