Parametric results for: 3KP36C-T3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 3kp36ct3
Select parts from the table below to compare.
Compare
Compare
3KP36C-T3
Won-Top Electronics Co Ltd
Check for Price No No Active 64.3 V 8 W 45.35 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 50.7 V 3 kW O-PALF-W2 e0 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD PLASTIC, P-600, 2 PIN 2 unknown EAR99 8541.10.00.50
3KP36C-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 64.3 V 8 W 45.35 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 50.7 V 3 kW O-PALF-W2 e3 2 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC, P-600, 2 PIN 2 unknown EAR99 8541.10.00.50
3KP36C-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete 8 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 50.7 V 3 kW Not Qualified O-PALF-W2 UL RECOGNIZED 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD O-PALF-W2 unknown
3KP36C-T3
Sensitron Semiconductors
Check for Price No No Transferred 8 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE 50.7 V 3 kW Not Qualified O-PALF-W2 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR O-PALF-W2 2 compliant EAR99 8541.10.00.50