Filter Your Search
1 - 10 of 1,825 results
|
3GD-F
Bivar Inc
|
$0.2778 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | 25.0 mcd | 568 nm | 35 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 0.015 cd | 5 V | T-1 | 85 °C | -40 °C | 2 | ANTISTATIC POLY BAG | ROUND | 2.5 mm | 5.3 mm | 3 mm | BIVAR INC | compliant | 8541.40.80.00 | RADIAL MOUNT | |||||||||||||||||||||||
|
3GDF64GE-80T-60.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | YES | TRI-STATE; ENABLE/DISABLE FUNCTION | 700 µs | 3.465 V | 3.135 V | 85 °C | -40 °C | 6 | EUROQUARTZ LTD | compliant | SURFACE MOUNT | Clock | 3 V | 300 mV | 700 ps | NO | 80 ppm | 50 % | 60 MHz | LVDS | 50 OHM | 11.4mm x 9.6mm x 4.7mm | 55/45 % | ||||||||||||||||||||||||
|
3GDF8G-D-80T-60.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | NO | 700 µs | 3.465 V | 3.135 V | 85 °C | -40 °C | 8 | EUROQUARTZ LTD | compliant | THROUGH HOLE MOUNT | Clock | 3 V | 300 mV | 700 ps | NO | 80 ppm | 25 % | 60 MHz | LVDS | 50 OHM | 12.8mm x 12.8mm x 5.08mm | 55/45 % | |||||||||||||||||||||||||
|
3GDF64A-80M-60.000
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 3.3 V | YES | TRI-STATE; ENABLE/DISABLE FUNCTION | 700 µs | 3.465 V | 3.135 V | 70 °C | 6 | EUROQUARTZ LTD | compliant | SURFACE MOUNT | Clock | 3 V | 300 mV | 700 ps | NO | 80 ppm | 25 % | 60 MHz | LVDS | 50 OHM | 11.4mm x 9.6mm x 4.7mm | 55/45 % | |||||||||||||||||||||||||
|
3GDF14-B-150M-38.000
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 3.3 V | NO | 500 µs | 3.465 V | 3.135 V | 70 °C | 14 | EUROQUARTZ LTD | not_compliant | THROUGH HOLE MOUNT | Clock | 3 V | 300 mV | 500 ps | NO | 150 ppm | 50 % | 38 MHz | LVDS | 50 OHM | 20.2mm x 12.8mm x 5.08mm | 55/45 % | DIP-14/4 | |||||||||||||||||||||||||
|
3GDF14G-F-30M-FREQ
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | NO | 700 µs | 3.465 V | 3.135 V | 85 °C | -40 °C | 14 | EUROQUARTZ LTD | compliant | THROUGH HOLE MOUNT | Clock | 3 V | 300 mV | 700 ps | NO | 30 ppm | 100 % | LVDS | 50 OHM | 20.2mm x 12.8mm x 5.08mm | 55/45 % | 640 MHz | 38 MHz | ||||||||||||||||||||||||
|
3GDF14-D-30N-FREQ
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 3.3 V | NO | 700 µs | 3.465 V | 3.135 V | 85 °C | -40 °C | 14 | EUROQUARTZ LTD | compliant | THROUGH HOLE MOUNT | Clock | 3 V | 300 mV | 700 ps | NO | 30 ppm | 25 % | LVDS | 50 OHM | 20.2mm x 12.8mm x 5.08mm | 55/45 % | 640 MHz | 38 MHz | ||||||||||||||||||||||||
|
3GDF62GC-150M-640.000
Mercury Electronic Ind Co Ltd
|
Check for Price | Contact Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
3GDF64GD-80M-38.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | YES | TRI-STATE; ENABLE/DISABLE FUNCTION | 700 µs | 3.465 V | 3.135 V | 85 °C | -40 °C | 6 | EUROQUARTZ LTD | compliant | SURFACE MOUNT | Clock | 3 V | 300 mV | 700 ps | NO | 80 ppm | 25 % | 38 MHz | LVDS | 50 OHM | 11.4mm x 9.6mm x 4.7mm | 55/45 % | ||||||||||||||||||||||||
|
3GDF14G-F-80M-FREQ
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | NO | 700 µs | 3.465 V | 3.135 V | 85 °C | -40 °C | 14 | EUROQUARTZ LTD | compliant | THROUGH HOLE MOUNT | Clock | 3 V | 300 mV | 700 ps | NO | 80 ppm | 100 % | LVDS | 50 OHM | 20.2mm x 12.8mm x 5.08mm | 55/45 % | 640 MHz | 38 MHz |