Parametric results for: 3EZ62 under Zener Diodes

Filter Your Search

1 - 10 of 539 results

|
-
-
-
-
-
Manufacturer Part Number: 3ez62
Select parts from the table below to compare.
Compare
Compare
3EZ6.2
Diotec Semiconductor AG
$0.0585 Buy Yes Active 100 mA 3 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 Ω 5 % Not Qualified O-PALF-W2 e3 DO-204AC 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
3EZ62
Diotec Semiconductor AG
$0.0641 Buy Yes Active 10 mA 3 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 25 Ω 5 % Not Qualified O-PALF-W2 e3 DO-204AC 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
3EZ6.2DTRE3
Microsemi Corporation
Check for Price Buy Yes Transferred 121 mA 3 W 6.2 V ZENER DIODE SINGLE NO 1 1.5 Ω 20 % 150 °C MICROSEMI CORP compliant EAR99 8541.10.00.50
3EZ6.2
Galaxy Microelectronics
Check for Price Buy Yes Active 100 mA 3 W 6.2 V SILICON ZENER DIODE SINGLE NO 1 ZENER 1 Ω 6.4 % 150 °C 260 CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD DO-15 unknown
MSP3EZ62D1E3
Microsemi Corporation
Check for Price Buy Yes Obsolete 12 mA 1.25 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 % Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
3EZ6.2D5RL
Motorola Semiconductor Products
Check for Price Buy Transferred 121 mA 5 µA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 700 Ω 5 % Not Qualified O-PALF-W2 DO-41 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown EAR99 8541.10.00.50
CH3EZ62D5-37
Microsemi Corporation
Check for Price Buy No Obsolete 12 mA 500 nA 3 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 kΩ 5 % Not Qualified R-XUUC-N1 e0 1 UNSPECIFIED RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER MICROSEMI CORP R-XUUC-N1 unknown EAR99 8541.10.00.50
MX3EZ6.2D2E3TR
Microsemi Corporation
Check for Price Buy Yes Obsolete 121 mA 1.25 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
SMBG3EZ6.2DE3
Microsemi Corporation
Check for Price Buy Transferred 121 mA 3 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 % R-PDSO-G2 DO-215AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50
SMBJ3EZ6.2D1E3
Microsemi Corporation
Check for Price Buy Obsolete 121 mA 3 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 1 % R-PDSO-C2 DO-214AA 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50