Parametric results for: 34lc02-i/mny under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 34lc02imny
Select parts from the table below to compare.
Compare
Compare
34LC02-I/MNY
Microchip Technology Inc
Check for Price Buy Yes Yes Active 2.048 kbit 8 256X8 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 2.2 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC DFN 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 8 compliant EAR99 8542.32.00.51