Filter Your Search
1 - 10 of 239 results
|
51346-0600
Molex
|
$0.2138 Buy | Yes | Obsolete | 6 | 2 | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | 51347-0600 | NO | ONE | GENERAL PURPOSE | WIRE | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||
|
346-060-558-204
EDAC Inc
|
$9.6559 Buy | Yes | Active | 60 | 2 | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 2100VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE 0.156 | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.6 inch | 4.56 inch | 0.21 inch | EDAC INC | compliant | |||||||||||
|
346-060-555-804
EDAC Inc
|
$9.6559 Buy | Yes | Active | 60 | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 2100VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE 0.156 | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.37 inch | 0.6 inch | 4.56 inch | EDAC INC | compliant | |||||||||||||||
|
346-060-558-804
EDAC Inc
|
$9.6559 Buy | Yes | Active | 60 | 2 | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 2100VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE 0.156 | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.6 inch | 4.56 inch | 0.21 inch | EDAC INC | compliant | |||||||||||
|
346-060-559-802
EDAC Inc
|
$9.6559 Buy | Yes | Active | 60 | 2 | 3.18 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 2100VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE .125-.137 | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | SOLDER | 0.37 inch | 0.86 inch | 4.56 inch | 0.26 inch | EDAC INC | compliant | ||||||||||
|
346-060-558-802
EDAC Inc
|
$9.6559 Buy | Yes | Active | 60 | 2 | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 2100VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE .125-.137 | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.6 inch | 4.56 inch | 0.21 inch | EDAC INC | compliant | |||||||||||
|
346-060-555-204
EDAC Inc
|
$9.6559 Buy | Yes | Active | 60 | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 2100VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE 0.156 | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.37 inch | 0.6 inch | 4.56 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
346-060-559-804
EDAC Inc
|
$9.6559 Buy | Yes | Active | 60 | 2 | 3.18 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 2100VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE 0.156 | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | SOLDER | 0.37 inch | 0.86 inch | 4.56 inch | 0.26 inch | EDAC INC | compliant | ||||||||||
|
346-060-556-204
EDAC Inc
|
$9.6559 Buy | Yes | Active | 60 | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 2100VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE 0.156 | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.37 inch | 0.6 inch | 4.56 inch | EDAC INC | compliant | |||||||||||||||
|
346-060-555-202
EDAC Inc
|
$9.6559 Buy | Yes | Active | 60 | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 2100VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | HOLE .125-.137 | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.37 inch | 0.6 inch | 4.56 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 |